Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSV8T244MUTAG
Newark Part No.42AC1810
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay1.6ns
No. of Pins20Pins
Logic Case StyleUQFN
IC Case / PackageUQFN
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
1.6ns
Logic Case Style
UQFN
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
-
No. of Pins
20Pins
IC Case / Package
UQFN
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
