Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.049 |
| 12000+ | $0.044 |
| 18000+ | $0.042 |
| 30000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL7SZ58DFT2G
Newark Part No.75M5188
Technical Datasheet
Logic TypeMulti-Function Logic Gate
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-88
Product Range-
Logic Case StyleSC-88
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
Multi-Function Logic Gate
No. of Pins
6Pins
Product Range
-
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Inputs
3Inputs
IC Case / Package
SC-88
Logic Case Style
SC-88
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for NL7SZ58DFT2G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate