Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL27WZ14DFT2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29X6207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 6000+ | $0.048 |
| 12000+ | $0.043 |
| 18000+ | $0.041 |
| 30000+ | $0.037 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ14DFT2GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29X6207
Technical Datasheet
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSOT-363
Product Range-
Logic IC Family27WZ
Logic Case StyleSOT-363
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Type
Inverter Schmitt Trigger
No. of Pins
6Pins
Product Range
-
Logic Case Style
SOT-363
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
No. of Inputs
1Inputs
IC Case / Package
SOT-363
Logic IC Family
27WZ
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for NL27WZ14DFT2G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
