Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNL27WZ125USG
Newark Part No.29X6206
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.124 |
| 6000+ | $0.108 |
| 12000+ | $0.096 |
| 18000+ | $0.089 |
| 30000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ125USG
Newark Part No.29X6206
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleUS8
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family27WZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NL27WZ125USG is a high performance dual Non-inverting Buffer operating from a 1.65 to 5.5V supply. It features near zero static supply current substantially reduces system power requirements and LVTTL compatible - interface capability with 5V TTL logic with VCC = 3V.
- Over voltage tolerant inputs and outputs
- LVCMOS Compatible
- Extremely high speed - Propagation delay (tpd) 2.6ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation
- 24mA Balanced output sink and source capability
- 3-state OE input is active-low
- Replacement for NC7WZ125
- Chip complexity = 72 FETs
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
-
IC Case / Package
US8
Supply Voltage Min
1.65V
Logic IC Family
27WZ
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NL27WZ125USG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate