Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ04DTT1GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26K5079
Product Range27WZ04
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageTSOP
Product Range27WZ04
Logic IC Family27WZ
Logic Case StyleTSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
6Pins
Product Range
27WZ04
Logic Case Style
TSOP
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
No. of Elements
Dual
No. of Inputs
1Inputs
IC Case / Package
TSOP
Logic IC Family
27WZ
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

