Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30000+ | $0.023 |
| 100000000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ04DFT2G.Copy
Newark Part No.28AC0065
Product Range27WZ04
Technical Datasheet
Logic FunctionInverter
Logic TypeInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSOT-363
Product Range27WZ04
Logic Case StyleSOT-363
Logic IC Family27WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Logic Function
Inverter
No. of Elements
Dual
No. of Pins
6Pins
Product Range
27WZ04
Logic IC Family
27WZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-363
Logic Case Style
SOT-363
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Alternatives for NL27WZ04DFT2G.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

