Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.111 | $333.00 |
| Total Price | $333.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 6000+ | $0.044 |
| 12000+ | $0.040 |
| 18000+ | $0.038 |
| 30000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ04DFT2G
Newark Part No.
Full Reel29X6204
Cut Tape45J2064
Product Range27WZ04
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSOT-363
Product Range27WZ04
Logic IC Family27WZ
Logic Case StyleSOT-363
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
6Pins
Product Range
27WZ04
Logic Case Style
SOT-363
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Inputs
1Inputs
IC Case / Package
SOT-363
Logic IC Family
27WZ
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NL27WZ04DFT2G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate