Print Page
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.110 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.110 |
| 10+ | $0.060 |
| 15+ | $0.057 |
| 25+ | $0.053 |
| 50+ | $0.050 |
| 125+ | $0.046 |
| 250+ | $0.043 |
| 500+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NL17SZ86DFT2GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel13AC3846RL Cut Tape13AC3846 |
| Product Range | 17SZ86 |
| Technical Datasheet | |
| Logic Function | XOR (Exclusive OR) |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| Logic Case Style | SOT-353 |
| IC Case / Package | SOT-353 |
| Product Range | 17SZ86 |
| Logic IC Family | 17SZ |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | XOR (Exclusive OR) |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | SOT-353 |
| Product Range | 17SZ86 |
| Supply Voltage Min | 1.65V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| IC Case / Package | SOT-353 |
| Logic IC Family | 17SZ |
| Supply Voltage Max | 5.5V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for NL17SZ86DFT2G
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

