Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZ74USGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29X6202
Cut Tape83H7737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.100 | $300.00 |
| Total Price | $300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 6000+ | $0.098 |
| 9000+ | $0.096 |
| 15000+ | $0.094 |
| 30000+ | $0.092 |
| 75000+ | $0.090 |
| 150000+ | $0.088 |
| 300000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.094 |
| 6000+ | $0.091 |
| 9000+ | $0.089 |
| 15000+ | $0.087 |
| 30000+ | $0.086 |
| 75000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ74USGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29X6202
Cut Tape83H7737
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency250MHz
Output Current32mA
IC Case / PackageUS8
Logic Case StyleUS8
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NL17SZ74USG is a MiniGate™ high-performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.
- tPD 2.6ns (typical) at VCC = 5V Extremely High Speed
- Designed for 1.65 to 5.5V VCC Operation
- 5V Tolerant Inputs, Interface Capability with 5V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24mA Balanced Output Sink and Source Capability
- Near zero static supply current in all three logic states (10μA) reduces system power requirements
- Replacement for NC7SZ74
- 2000V Human Body Model, 200V Machine Model High ESD Ratings
- FET = 64 Chip Complexity
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
2.6ns
Output Current
32mA
Logic Case Style
US8
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
250MHz
IC Case / Package
US8
No. of Pins
8Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NL17SZ74USG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
