Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.122 |
| 10+ | $0.077 |
| 15+ | $0.073 |
| 25+ | $0.069 |
| 50+ | $0.065 |
| 125+ | $0.060 |
| 250+ | $0.055 |
| 500+ | $0.053 |
Price for:Each
Minimum: 5
Multiple: 5
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NL17SZ14DFT2GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61M7969 |
| Product Range | 17SZ14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Single |
| No. of Inputs | 1Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SOT-353 |
| Logic Case Style | SOT-353 |
| Product Range | 17SZ14 |
| Logic IC Family | 17SZ |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 32mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | SOT-353 |
| Product Range | 17SZ14 |
| Supply Voltage Min | 1.65V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| Logic Case Style | SOT-353 |
| Logic IC Family | 17SZ |
| Supply Voltage Max | 5.5V |
| Output Current | 32mA |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for NL17SZ14DFT2G
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

