Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNL17SZ125DFT2G
Newark Part No.83H7736
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ125DFT2G
Newark Part No.83H7736
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NL17SZ125DFT2G is a non-inverting high performance Buffer with 3-state outputs an operating from a 1.65 to 5.5V supply. It features near zero static supply current substantially reduces system power requirements and LVTTL compatible - interface capability with 5V TTL logic with VCC = 3V.
- Overvoltage tolerant inputs and outputs
- LVCMOS Compatible
- 24mA Balanced output sink and source capability
- 3-state OE input is active-low
- Replacement for NC7SZ125
- Chip complexity = 36 FETs
- Designed for 1.65 to 5.5V VCC operation
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
-
IC Case / Package
SOT-353
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NL17SZ125DFT2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate