Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.034 |
| 18000+ | $0.033 |
| 27000+ | $0.032 |
| 45000+ | $0.031 |
| 90000+ | $0.030 |
| 225000+ | $0.029 |
| 450000+ | $0.028 |
| 900000+ | $0.027 |
Price for:Each
Minimum: 9000
Multiple: 9000
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ11DBVT1GCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.91AH8309
Product RangeNL17SZ11
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSC-74
IC Case / PackageSC-74
Product RangeNL17SZ11
Logic IC FamilyNL17SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
Logic Case Style
SC-74
Product Range
NL17SZ11
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SC-74
Logic IC Family
NL17SZ
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

