Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJW1302GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y7074
Your Part Number
1,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $2.980 |
| 25+ | $2.920 |
| 50+ | $2.860 |
| 100+ | $2.800 |
| 250+ | $2.740 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJW1302GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y7074
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
DC Collector Current15A
Continuous Collector Current15A
Power Dissipation200W
Power Dissipation Pd200W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
DC Current Gain hFE45hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Continuous Collector Current
15A
Power Dissipation Pd
200W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
250V
DC Collector Current
15A
Power Dissipation
200W
Transistor Case Style
TO-3P
DC Current Gain hFE
45hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for NJW1302G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
