Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJVMJK45H11TWGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76AK6210
Re-Reel68AK5828RL
Cut Tape68AK5828
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $1.030 |
| 100+ | $0.687 |
| 250+ | $0.614 |
| 500+ | $0.540 |
| 1000+ | $0.492 |
| 2500+ | $0.482 |
| 5000+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.408 |
| 9000+ | $0.378 |
| 15000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJVMJK45H11TWGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76AK6210
Re-Reel68AK5828RL
Cut Tape68AK5828
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency90MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
LFPAK
No. of Pins
4Pins
DC Current Gain hFE Min
40hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transition Frequency
90MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for NJVMJK45H11TWG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
