Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJT4031NT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29X6196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.276 |
| 3000+ | $0.251 |
| 5000+ | $0.246 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJT4031NT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29X6196
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current3A
Power Dissipation Pd2W
Power Dissipation2W
DC Collector Current3A
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency215MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NJT4031NT1G is a 3A NPN bipolar Power Transistor ideal for high speed switching applications where power saving is a concern. It is the combination of low saturation voltage and high gain.
- Low collector-emitter saturation voltage
- High DC current gain
- High current-gain bandwidth product
- Halogen-free
- Minimized power loss
- Very low current requirements
- Ideal for high frequency designs
- AEC-Q101 qualified and PPAP capable
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
2W
DC Collector Current
3A
DC Current Gain hFE
100hFE
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 3 - 168 hours
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
Transition Frequency
215MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NJT4031NT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
