Print Page
Image is for illustrative purposes only. Please refer to product description.

192 In Stock
Need more?
108 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
84 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJL3281DGCopy
Newark Part No.82Y7073
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max260V
Collector Emitter Voltage V(br)ceo260VDC
Continuous Collector Current15A
Power Dissipation200W
Power Dissipation Pd200W
DC Collector Current15A
Transistor Case StyleTO-264
Transistor MountingThrough Hole
DC Current Gain hFE45hFE
No. of Pins5Pins
Transition Frequency30MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
260VDC
Power Dissipation
200W
DC Collector Current
15A
Transistor Mounting
Through Hole
No. of Pins
5Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
260V
Continuous Collector Current
15A
Power Dissipation Pd
200W
Transistor Case Style
TO-264
DC Current Gain hFE
45hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
