Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTG20N60L2TF1GCopy
Newark Part No.97W6301
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation64W
Power Dissipation Pd64W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead
Product Overview
The NGTG20N60L2TF1G is a N-channel enhancement-mode IGBT for use with general purpose inverter and power factor correction of white goods appliance.
- High efficiency
- Easy to attach
- High reliability
- Adaption of full isolation type package
Applications
HVAC, Consumer Electronics, Motor Drive & Control, Power Management
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
64W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-3PF
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
64W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
