Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NFAP1060L3TTCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 07AH6868 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 10+ | $14.770 |
| 100+ | $13.540 |
| 500+ | $12.310 |
| 1000+ | $12.060 |
| 2500+ | $11.820 |
| 10000+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NFAP1060L3TTCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 07AH6868 |
| Technical Datasheet | |
| IPM Power Device | IGBT |
| Voltage Rating (Vces / Vdss) | 600V |
| Current Rating (Ic / Id) | 10A |
| Isolation Voltage | 2kV |
| IPM Case Style | SIP 29 |
| IPM Series | SIP |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IPM Power Device | IGBT |
|---|---|
| Current Rating (Ic / Id) | 10A |
| IPM Case Style | SIP 29 |
| Product Range | - |
| Voltage Rating (Vces / Vdss) | 600V |
|---|---|
| Isolation Voltage | 2kV |
| IPM Series | SIP |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NFAP1060L3TT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
