Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NDT3055Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel87X5923 Re-Reel87X9084RL Cut Tape87X9084 |
| Your Part Number | |
| Technical Datasheet |
2,962 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.550 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $0.815 |
| 100+ | $0.726 |
| 250+ | $0.649 |
| 500+ | $0.571 |
| 1000+ | $0.560 |
| 2500+ | $0.548 |
| 5000+ | $0.537 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.550 |
| 8000+ | $0.527 |
| 12000+ | $0.479 |
| 20000+ | $0.431 |
| 40000+ | $0.415 |
| 100000+ | $0.406 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NDT3055Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel87X5923 Re-Reel87X9084RL Cut Tape87X9084 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 4A |
| Drain Source On State Resistance | 0.1ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 3W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 4A |
| Transistor Case Style | SOT-223 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.1ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 4Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for NDT3055
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
