Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNDSH30120C-F155
Newark Part No.04AM1316
Product RangeEliteSiC Series
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 10+ | $11.780 |
| 25+ | $11.740 |
| 50+ | $11.700 |
| 100+ | $11.650 |
| 250+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDSH30120C-F155
Newark Part No.04AM1316
Product RangeEliteSiC Series
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Total Capacitive Charge132nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
132nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate