
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NDSH25170ACopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 38AH7093 |
| Product Range | EliteSiC Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 10+ | $16.550 |
| 25+ | $14.160 |
| 50+ | $11.770 |
| 100+ | $10.910 |
| 250+ | $10.200 |
| 500+ | $10.000 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NDSH25170ACopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 38AH7093 |
| Product Range | EliteSiC Series |
| Technical Datasheet | |
| Product Range | EliteSiC Series |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 1.7kV |
| Average Forward Current | 25A |
| Total Capacitive Charge | 169nC |
| Diode Case Style | TO-247 |
| No. of Pins | 2 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NDSH25170A is an EliteSiC silicon carbide (SiC) schottky diode. Silicon carbide (SiC) Schottky diode uses a completely new technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance set silicon carbide as the next generation of power semiconductors. System benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost. Applications include SMPS, solar inverter, UPS, power switching circuits.
- Maximum junction temperature is 175°C
- Avalanche rated 506mJ
- High surge current capacity, positive temperature coefficient
- Ease of paralleling, no reverse recovery/no forward recovery
- Forward voltage is 1.50V typical at IF = 25A, TJ = 25°C
- Reverse current is 0.08µA typical at VR = 1700V, TJ = 25°C
- Total capacitive charge is 169nC typical at V = 800V
- TO-247-2LD package
Technical Specifications
| Product Range | EliteSiC Series |
|---|---|
| Repetitive Peak Reverse Voltage | 1.7kV |
| Total Capacitive Charge | 169nC |
| No. of Pins | 2 Pin |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 25A |
| Diode Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for NDSH25170A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
