Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNDS9948
Newark Part No.
Re-Reel78R4058
Cut Tape78R4058
Your Part Number
Technical Datasheet
2,744 In Stock
Need more?
495 Delivery in 1-3 Business Days(US stock)
2249 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.779 |
| 25+ | $0.700 |
| 50+ | $0.622 |
| 100+ | $0.543 |
| 250+ | $0.493 |
| 500+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS9948
Newark Part No.
Re-Reel78R4058
Cut Tape78R4058
Technical Datasheet
Transistor PolarityP Channel
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id2.3A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel-
On Resistance Rds(on)0.25ohm
Continuous Drain Current Id P Channel2.3A
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.25ohm
Power Dissipation Pd2W
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel2W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
-
Continuous Drain Current Id P Channel
2.3A
Gate Source Threshold Voltage Max
1.5V
Drain Source On State Resistance N Channel
-
Power Dissipation Pd
2W
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Channel Type
Dual P Channel
Continuous Drain Current Id
2.3A
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.25ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.25ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NDS9948
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate