Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS0605Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel41K9479
Re-Reel58K9477RL
Cut Tape58K9477
Your Part Number
6,774 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.372 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 50+ | $0.227 |
| 100+ | $0.143 |
| 250+ | $0.125 |
| 500+ | $0.106 |
| 1000+ | $0.094 |
| 2500+ | $0.092 |
| 5000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.067 |
| 18000+ | $0.066 |
| 30000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS0605Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel41K9479
Re-Reel58K9477RL
Cut Tape58K9477
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id180mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)5ohm
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.7V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDS0605 is a P-channel enhancement-mode FET produced using high cell density DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. It can be used, with a minimum of effort, in most applications requiring up to 180mA DC and can deliver current up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.
- Voltage controlled p-channel small signal switch
- High density cell design for low RDS (ON)
- High saturation current
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
180mA
On Resistance Rds(on)
5ohm
Power Dissipation Pd
360mW
Transistor Case Style
SOT-23
Power Dissipation
360mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
