Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8730ASNADJT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH4812
Cut Tape74AH4812
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
3,106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.983 |
| 25+ | $0.885 |
| 50+ | $0.803 |
| 100+ | $0.672 |
| 250+ | $0.596 |
| 500+ | $0.517 |
| 1000+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8730ASNADJT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH4812
Cut Tape74AH4812
Product RangeAdj 150mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max38V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom0
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max24V
Output Current150mA
Output Voltage Max24V
PolarityPositive Output
Dropout Voltage Vdo290mV
Output Current Max150mA
LDO Regulator Case StyleTSOP
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current290mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
38V
Fixed Output Voltage Nom
-
Output Voltage Nom
0
Output Voltage Min
1.2V
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage - Typ @ Current
290mV
Dropout Voltage Typ @ Current
290mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
24V
Output Voltage Max
24V
Dropout Voltage Vdo
290mV
LDO Regulator Case Style
TSOP
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCV8730ASNADJT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
