Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8537MLADJR2GCopy
Newark Part No.38AH7072
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.536 |
| 10000+ | $0.520 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8537MLADJR2GCopy
Newark Part No.38AH7072
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.9V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-
Adjustable Output Voltage Max10V
Output Voltage Min1.25V
Output Voltage Max10V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo340mV
Output Current Max500mA
LDO Regulator Case StyleDFNW-EP
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageDFNW-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.25V
Output Current
500mA
Dropout Voltage Vdo
340mV
LDO Regulator Case Style
DFNW-EP
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Input Voltage Min
2.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
10V
Output Voltage Max
10V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
340mV
IC Case / Package
DFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
