Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8461DR2G
Newark Part No.13AC9389
Your Part Number
Technical Datasheet
9,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8461DR2G
Newark Part No.13AC9389
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min5V
Supply Voltage Max34V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay140µs
Output Delay170µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
-
Sink Current
-
Supply Voltage Max
34V
Operating Temperature Max
150°C
Output Delay
170µs
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
140µs
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for NCV8461DR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability