Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8452STT1G
Newark Part No.14AC4711
Your Part Number
Technical Datasheet
2,991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
1Outputs
Output Current
1A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
34V
Output Voltage
-
Driver Case Style
SOT-223
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV8452STT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability