Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8413DTRKGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH9389RL
Cut Tape54AH9389
Your Part Number
3,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 50+ | $1.480 |
| 100+ | $1.320 |
| 250+ | $1.240 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8413DTRKGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel54AH9389RL
Cut Tape54AH9389
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Current Limit17A
On State Resistance0.037ohm
IC Case / PackageTO-252 (DPAK)
Thermal ProtectionYes
No. of Outputs1Outputs
No. of Pins3Pins
Operating Temperature Max150°C
Operating Temperature Min-40°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
17A
IC Case / Package
TO-252 (DPAK)
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
No. of Channels
1Channels
On State Resistance
0.037ohm
Thermal Protection
Yes
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
