Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8412ADDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel50AJ5861RL
Cut Tape50AJ5861
Your Part Number
2,154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.230 |
| 100+ | $1.090 |
| 250+ | $1.030 |
| 500+ | $0.987 |
| 1000+ | $0.897 |
| 2500+ | $0.826 |
| 5000+ | $0.819 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8412ADDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel50AJ5861RL
Cut Tape50AJ5861
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Current Limit4.4A
On State Resistance0.145ohm
IC Case / PackageNSOIC
Thermal ProtectionYes
No. of Pins8Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleNSOIC
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
4.4A
IC Case / Package
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
On State Resistance
0.145ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
NSOIC
Technical Docs (2)
Alternatives for NCV8412ADDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
