Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8406BDTRKGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55AC2837RL
Cut Tape55AC2837
Your Part Number
2,607 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.080 |
| 100+ | $0.957 |
| 250+ | $0.900 |
| 500+ | $0.866 |
| 1000+ | $0.859 |
| 2500+ | $0.842 |
| 5000+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8406BDTRKGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55AC2837RL
Cut Tape55AC2837
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Current Limit8.5A
On State Resistance0.21ohm
IC Case / PackageTO-252 (DPAK)
Thermal ProtectionYes
No. of Pins3Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
8.5A
IC Case / Package
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
On State Resistance
0.21ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Alternatives for NCV8406BDTRKG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
