Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8187AML120TAGCopy
Newark Part No.39AH9041
Product Range1.2V 1.2A LDO Voltage Regulators
Your Part Number
1,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.726 |
| 25+ | $0.655 |
| 50+ | $0.616 |
| 100+ | $0.577 |
| 250+ | $0.540 |
| 500+ | $0.517 |
| 1000+ | $0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8187AML120TAGCopy
Newark Part No.39AH9041
Product Range1.2V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.2A
Dropout Voltage Vdo325mV
PolarityPositive Output
Max Output Current1.2A
Output Current Max1.2A
Output Current Max1.2A
LDO Regulator Case StyleDFNW-EP
Dropout Voltage - Typ @ Current325mV
Dropout Voltage Typ @ Current325mV
Dropout Voltage Typ @ Current325mV
IC MountingSurface Mount
IC Case / PackageDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range1.2V 1.2A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
325mV
Max Output Current
1.2A
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
325mV
Dropout Voltage Typ @ Current
325mV
IC Case / Package
DFNW-EP
Operating Temperature Min
-40°C
Product Range
1.2V 1.2A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
1.2A
Polarity
Positive Output
Output Current Max
1.2A
LDO Regulator Case Style
DFNW-EP
Dropout Voltage Typ @ Current
325mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
