Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV81599MWTXG
Newark Part No.82AH7630
Your Part Number
Technical Datasheet
4,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.100 |
| 25+ | $4.880 |
| 50+ | $4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV81599MWTXG
Newark Part No.82AH7630
Technical Datasheet
Power Role-
Data Role-
USB Standard-
No. of Ports4 Port
IC Case / PackageQFN
USB Controller Case StyleQFN
No. of Pins32Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Supply Voltage Max32V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
4 Port
USB Controller Case Style
QFN
IC Mounting
Surface Mount
Supply Voltage Max
32V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
-
USB Standard
-
IC Case / Package
QFN
No. of Pins
32Pins
Supply Voltage Min
4.5V
Current lq
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCV81599MWTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability