Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8152MX330180TCG
Newark Part No.
Re-Reel40Y8326
Cut Tape40Y8326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8152MX330180TCG
Newark Part No.
Re-Reel40Y8326
Cut Tape40Y8326
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
No. of Outputs2 Output
Input Voltage Max5.25V
No. of Outputs2Outputs
Regulator Output TypeFixed
LDO Regulator Case StyleXDFN
Output Voltage - Nom3.3V, 1.8V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1150mA
Output Current - Output 2150mA
PolarityPositive Output
Max Output Current150mA
Output Voltage - Output 13.3V
Output Voltage - Output 21.8V
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
Dropout Voltage Vdo270mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
XDFN
Output Voltage Min
-
Output Current - Output 1
150mA
Polarity
Positive Output
Output Voltage - Output 1
3.3V
Dropout Voltage Typ @ Current
270mV
Dropout Voltage Vdo
270mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Input Voltage Max
5.25V
Regulator Output Type
Fixed
Output Voltage - Nom
3.3V, 1.8V
Output Voltage Max
-
Output Current - Output 2
150mA
Max Output Current
150mA
Output Voltage - Output 2
1.8V
Dropout Voltage - Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NCV8152MX330180TCG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate