Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8114ASN300T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC0056RL
Cut Tape18AC0056
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
9,827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.260 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.260 |
| 10+ | $0.180 |
| 15+ | $0.170 |
| 25+ | $0.159 |
| 50+ | $0.148 |
| 125+ | $0.137 |
| 250+ | $0.126 |
| 500+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8114ASN300T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC0056RL
Cut Tape18AC0056
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo160mV
PolarityPositive Output
LDO Regulator Case StyleTSOP
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
160mV
LDO Regulator Case Style
TSOP
Output Current Max
300mA
Dropout Voltage Typ @ Current
160mV
Dropout Voltage - Typ @ Current
160mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
