Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8114ASN120T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC0052RL
Cut Tape18AC0052
Product Range1.2V 300mA LDO Voltage Regulators
Your Part Number
1,189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.240 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.240 |
| 10+ | $0.162 |
| 15+ | $0.153 |
| 25+ | $0.143 |
| 50+ | $0.133 |
| 125+ | $0.122 |
| 250+ | $0.112 |
| 500+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8114ASN120T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC0052RL
Cut Tape18AC0052
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleTSOP
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Output Current Max
300mA
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV8114ASN120T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
