Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV78M05BDTRKG.
Newark Part No.23AC7795
Product Range5V 500mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 3000+ | $0.294 |
| 6000+ | $0.271 |
| 12000+ | $0.253 |
| 18000+ | $0.236 |
| 30000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$752.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78M05BDTRKG.
Newark Part No.23AC7795
Product Range5V 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Input Voltage Min-
Output Voltage Min-
Output Voltage Max-
Product Range5V 500mA Linear Voltage Regulators
Output Current500mA
Input Voltage Max35V
Output TypeFixed
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCLead
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Min
-
Product Range
5V 500mA Linear Voltage Regulators
Input Voltage Max
35V
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Input Voltage Min
-
Output Voltage Max
-
Output Current
500mA
Output Type
Fixed
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate