Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV78L08ABDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel57M9850
Re-Reel54AH9387RL
Cut Tape54AH9387
Product Range8V 100mA Linear Voltage Regulators
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.265 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.265 |
| 50+ | $0.161 |
| 100+ | $0.138 |
| 250+ | $0.127 |
| 500+ | $0.121 |
| 1000+ | $0.116 |
| 2500+ | $0.115 |
| 5000+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.114 |
| 7500+ | $0.111 |
| 12500+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78L08ABDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel57M9850
Re-Reel54AH9387RL
Cut Tape54AH9387
Product Range8V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom8V
Adjustable Output Voltage Max-
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min9.7V
Input Voltage Max30V
Output Current100mA
Product Range8V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleNSOIC
Output Current Max100mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
8V
Output Voltage Nom
8V
Output Voltage Max
-
Input Voltage Max
30V
Product Range
8V 100mA Linear Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
9.7V
Output Current
100mA
Max Output Current
100mA
Linear Regulator Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV78L08ABDR2G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
