Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7748D2R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.48AC1365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.190 |
| 7500+ | $2.160 |
| 12500+ | $2.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7748D2R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.48AC1365
Technical Datasheet
Output Current750mA
Supply Voltage Min-
Supply Voltage Max5.5V
Driver Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
750mA
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
Driver Case Style
NSOIC
No. of Pins
14Pins
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
