Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7725DQBR2GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel74AH4810RL
Cut Tape74AH4810
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 50+ | $3.350 |
| 100+ | $3.030 |
| 250+ | $2.910 |
| 500+ | $2.890 |
| 1000+ | $2.650 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7725DQBR2GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel74AH4810RL
Cut Tape74AH4810
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs10Outputs
Output Current500mA
Output Voltage-
IC Case / PackageSSOP-EP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP-EP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
10Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP-EP
Motor Type
Brushed DC
Output Current
500mA
IC Case / Package
SSOP-EP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Alternatives for NCV7725DQBR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
