Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7723DQBR2GCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AH4809RL
Cut Tape74AH4809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 50+ | $2.080 |
| 100+ | $1.920 |
| 250+ | $1.850 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2500+ | $1.730 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7723DQBR2GCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AH4809RL
Cut Tape74AH4809
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs6Outputs
Output Current500mA
Output Voltage-
IC Case / PackageSSOP-EP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP-EP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP-EP
Motor Type
Brushed DC
Output Current
500mA
IC Case / Package
SSOP-EP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
