Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7535DBR2G
Newark Part No.31AC0744
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.270 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 2500
Multiple: 2500
$3,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7535DBR2G
Newark Part No.31AC0744
Technical Datasheet
IC TypeHalf-Bridge Motor Pre-Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageWTSSOP
No. of Pins20Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleWTSSOP
Technical Specifications
IC Type
Half-Bridge Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Brushed DC
Output Current
-
IC Case / Package
WTSSOP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
WTSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate