Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7451MW0R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AJ4581RL
Cut Tape64AJ4581
Your Part Number
3,783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.760 |
| 100+ | $0.671 |
| 250+ | $0.628 |
| 500+ | $0.603 |
| 1000+ | $0.590 |
| 2500+ | $0.578 |
| 5000+ | $0.566 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7451MW0R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AJ4581RL
Cut Tape64AJ4581
Technical Datasheet
Product Range-
Interface Case StyleDFNW-EP
IC Case / PackageDFNW-EP
No. of Pins14Pins
Supply Voltage Min6V
Supply Voltage Max18V
Protocol SupportedCAN FD
Supported StandardsISO 11898-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
IC Case / Package
DFNW-EP
Supply Voltage Min
6V
Protocol Supported
CAN FD
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Interface Case Style
DFNW-EP
No. of Pins
14Pins
Supply Voltage Max
18V
Supported Standards
ISO 11898-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
