Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV7342MW3R2GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel54AH9379RL Cut Tape54AH9379 |
| Your Part Number | |
| Technical Datasheet |
10,300 In Stock
40,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.602 |
| 100+ | $0.475 |
| 500+ | $0.425 |
| 1000+ | $0.409 |
| 2500+ | $0.401 |
| 10000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV7342MW3R2GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel54AH9379RL Cut Tape54AH9379 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Transceiver |
| IC Interface Type | CAN |
| No. of TX Buffers | - |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.5V |
| No. of RX Buffers | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DFN-EP |
| Interface Case Style | DFN-EP |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| No. of TX Buffers | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | DFN-EP |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| IC Interface Type | CAN |
|---|---|
| Data Rate Max | 1Mbps |
| No. of RX Buffers | - |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for NCV7342MW3R2G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
