Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7240BDPR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.42AC0946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.250 |
| 7500+ | $1.230 |
| 12500+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7240BDPR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.42AC0946
Technical Datasheet
Output Current950mA
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSSOP
Driver Case StyleSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
950mA
Supply Voltage Max
5V
Driver Case Style
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Case / Package
SSOP
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
