Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33AK6900RL
Cut Tape33AK6900
Your Part Number
1,300 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.823 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 50+ | $0.532 |
| 100+ | $0.466 |
| 250+ | $0.436 |
| 500+ | $0.417 |
| 1000+ | $0.402 |
| 2500+ | $0.394 |
| 5000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33AK6900RL
Cut Tape33AK6900
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max32V
IC Package TypeWDFNW
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Reverse Polarity Protection, Ideal Diode NMOS Controller
Supply Voltage Max
32V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Package Type
WDFNW
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV68261MTWAITBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
