Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV57091ADWR2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AK2699RL
Cut Tape29AK2699
Product RangeNCx57091y Series
Your Part Number
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 50+ | $2.310 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.870 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV57091ADWR2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AK2699RL
Cut Tape29AK2699
Product RangeNCx57091y Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current6.5A
Sink Current6.5A
Supply Voltage Min3.3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product RangeNCx57091y Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
6.5A
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
NCx57091y Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCV57091ADWR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
