Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV5700DR2G
Newark Part No.31AC6701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV5700DR2G
Newark Part No.31AC6701
Technical Datasheet
No. of Channels-
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current7.8A
Sink Current6.8A
Supply Voltage Min13.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay56ns
Output Delay63ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
-
Sink Current
6.8A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
63ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
13.2V
Operating Temperature Min
-40°C
Input Delay
56ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCV5700DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability