Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 3000+ | $0.358 |
| 6000+ | $0.331 |
| 12000+ | $0.309 |
| 18000+ | $0.288 |
| 30000+ | $0.275 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$917.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV51199PDR2G
Newark Part No.68X4234
Technical Datasheet
Memory SupportedDDR2, DDR3
Source / Sink Current-
Supply Voltage Min1.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
DDR Regulator Case StyleNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Supported
DDR2, DDR3
Supply Voltage Min
1.5V
IC Case / Package
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Source / Sink Current
-
Supply Voltage Max
5.5V
DDR Regulator Case Style
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
