Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV47701PDAJR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T6406
Re-Reel14AC4698
Cut Tape14AC4698
Product RangeAdj 350mA LDO Voltage Regulators
Your Part Number
112,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.370 |
| 25+ | $1.250 |
| 50+ | $1.180 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $1.010 |
| 1000+ | $0.973 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 3000+ | $1.040 |
| 6000+ | $0.984 |
| 12000+ | $0.885 |
| 18000+ | $0.852 |
| 30000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV47701PDAJR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T6406
Re-Reel14AC4698
Cut Tape14AC4698
Product RangeAdj 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min5V
Output Voltage - Nom-
Adjustable Output Voltage Max20V
Output Voltage Min5V
Output Voltage Max20V
Output Current350mA
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleSOIC
Max Output Current350mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 350mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
5V
Adjustable Output Voltage Max
20V
Output Voltage Max
20V
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 350mA LDO Voltage Regulators
MSL
MSL 2 - 1 year
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
5V
Output Current
350mA
Dropout Voltage Vdo
250mV
Max Output Current
350mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV47701PDAJR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
