Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4275ADT50RKG
Newark Part No.90W0792
Product Range5V 700mA LDO Voltage Regulators
Your Part Number
911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.070 |
| 100+ | $0.858 |
| 500+ | $0.775 |
| 1000+ | $0.749 |
| 2500+ | $0.720 |
| 5000+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4275ADT50RKG
Newark Part No.90W0792
Product Range5V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max42V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current700mA
PolarityPositive Output
Dropout Voltage Vdo250mV
Output Current Max450mA
Max Output Current450mA
Output Current Max450mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 700mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
450mA
Output Current Max
450mA
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 700mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
5.5V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
700mA
Dropout Voltage Vdo
250mV
Max Output Current
450mA
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV4275ADT50RKG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
